EFC075
Thomas & BettsCable Accessories Flexible Liquid Tight Tubing Polyvinyl Chloride Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
EFC075
RoHS:
Yes
HTS:
3926909990
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Flexible Liquid Tight Tubing
Color:
Black
Body Material:
Polyvinyl Chloride
The THOMAS & BETTS part EFC075 is a flexible liquid tight tubing that is perfect for cable applications. Made from high-quality polyvinyl chloride material, this tubing ensures durability and longevity. Its black color provides a sleek, professional look while protecting cables from dust, moisture, and other external elements. With its easy installation process, this tubing is an ideal choice for various industries where cable organization and protection are essential.
Search Keywords:
EFC075
IN STOCK:
8,060
Can Ship immediately
Minimum Order:
100
Multiple:
100
Price Per:
Foot
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$6.19
$619.000
200
$5.97
$1,194.000
400
$5.77
$2,308.000
800
$5.66
$4,528.000
1,000
+
$5.57
$5,570.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0888.0001
CORD RETAINING KIT
54107NT
Lug Terminal 2-3AWG Copper Brown 38.1mm Tin
54139UF
Copper One-Hole Lug - 45 Degree Bend Standard Barrel - Peep Hole - Wire Size #4 AWG - 5/16...
54163-TB
Lug Terminal (3/0)AWG Copper 50.8mm Electro Tin
RB713
Ring Tongue Terminal 14-18AWG Copper Blue 27.43mm Electro Tin Bulk