EFC125
Thomas & BettsCable Accessories Flexible Liquid Tight Tubing Polyvinyl Chloride Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
EFC125
RoHS:
Yes
HTS:
3926909990
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Flexible Liquid Tight Tubing
Color:
Black
Body Material:
Polyvinyl Chloride
The THOMAS & BETTS part EFC125 is a flexible liquid tight tubing designed for cable accessories. Made from high-quality polyvinyl chloride, this tubing offers excellent resistance to chemicals and UV exposure, making it ideal for both indoor and outdoor applications. Its black color adds a sleek and professional look to any installation. With the ability to accommodate a wide range of wiring sizes, this tubing provides a secure and reliable connection, ensuring maximum protection for your cables. Easy to install and extremely durable, the THOMAS & BETTS part EFC125 is the perfect solution for your cable accessory needs.
Search Keywords:
EFC125
IN STOCK:
0
On Order:
4,690
can ship 11/27/24
Minimum Order:
100
Multiple:
100
Price Per:
Foot
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$7.20
$720.000
200
$6.84
$1,368.000
500
$6.50
$3,250.000
1,000
+
$6.18
$6,180.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1757823-3
AMPLIMITE,ASY,PLUG,STD,90,ZN,3
5787131-3
68 .8MM CHAMP PLUG KIT
32151
SPLICE,SOLIS BUTT 12-10
66099-3
Contact - Multimate - Type III+ Series - Pin - Crimp - 16 AWG - Gold Plated Contacts.
66601-2
Socket Contact - 18 to 14 AWG (.8 to 2 mm²) - Power & Signal - 13A - 30.0µin (0.76µm) Gold...