ERG4006
Thomas & BettsErgonomic Hand Tool for Crimping RA, RB Insulated .110 Disconnects .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
ERG4006
RoHS:
Yes
HTS:
8205599000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Battery Type:
N/R
Body Material:
N/A
The THOMAS & BETTS ERG4006 is an ergonomic hand tool designed specifically for crimping RA and RB insulated .110 disconnects. Its innovative design provides a comfortable grip, reducing strain and fatigue during repetitive crimping tasks. This tool ensures precise and reliable crimping, allowing for quick and efficient termination of electrical connections. With its durable construction and user-friendly features, the THOMAS & BETTS ERG4006 is the perfect tool for professionals in the electrical industry.
Search Keywords:
ERG4006
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$1,251.48
$1,251.480
3
$1,232.71
$3,698.130
5
$1,214.22
$6,071.100
10
+
$1,196.00
$11,960.000
Product Guides