F10711
Thomas & BettsTubular 4AWG Electrolytic Copper 34.79mm Electro Tin Sta-Kon® .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
F10711
Alias/AKA:
MS20659-111
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
Tubular
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
4 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
The THOMAS & BETTS part F10711 is a high-quality Tubular 4AWG Electrolytic Copper with a diameter of 34.79mm. It features an Electro Tin coating, which enhances the product's durability and corrosion resistance. The Sta-Kon® design ensures secure and reliable electrical connections. This versatile copper tube is ideal for various electrical applications where a strong and reliable connection is crucial.
Search Keywords:
F10711
IN STOCK:
590
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$2.606
$260.600
300
$2.255
$676.500
500
$2.096
$1,048.000
1,000
$1.927
$1,927.000
2,500
$1.908
$4,770.000
5,000
$1.889
$9,445.000
7,500
$1.870
$14,025.000
10,000
+
$1.851
$18,510.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
73-7772-7
Cable Assembly UTP 2.134m 24AWG 8 POS RJ-45 to 8 POS RJ-45 M-M
34318
SPLICE,SOLIS PARA 8
2-520129-2
This loose piece Flag Receptacle from the Ultra-Fast Fully Insulated series from FASTON is...
327732
Ring Terminal Connector - 3/8 Stud Size - 0.048" (1.22mm) Thickness - 0.750" (19.05mm) Wid...
33114
Ring Tongue Terminal - M5 - #10 - 4 AWG - 26.7 mm² - SOLISTRAND Series.