help desk software
DATA SHEET

F2020

Thomas & Betts

Ferrules Terminal 22AWG Copper White 11.5mm Tin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
F2020
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
22 AWG
Color:
White
Operating Temperature:
105(Max) °C
Ferrules Terminal 22AWG Copper White 11.5mm Tin
Search Keywords:
F2020
IN STOCK: 1,326
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.2494
$124.700
2,500
$0.2255
$563.750
5,000
$0.2208
$1,104.000
7,500
$0.2186
$1,639.500
10,000
$0.2164
$2,164.000
25,000
$0.2142
$5,355.000
50,000
$0.2121
$10,605.000
100,000 +
$0.2100
$21,000.000
Tools/3D Models
Product Guides