Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
F2021
RoHS:
Yes
HTS:
8473302000
ECCN:
EAR99
Supplier Standard Pack
500
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
20 AWG
Color:
White
Operating Temperature:
105(Max) °C
THOMAS & BETTS part F2021 is a high-quality Ferrules Terminal designed for reliable electrical connections. Made from 20AWG Copper with a sleek white finish, these ferrules are 13.5mm long and feature a tin coating for enhanced durability. These ferrules are commonly used in various applications requiring secure wire terminations. Trust in THOMAS & BETTS for their exceptional quality and performance.
Search Keywords:
F2021
IN STOCK:
2,328
Ships today, if you order in
On Order:
2,000
can ship 12/2/24
Minimum Order:
500
Multiple:
500
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
500
$0.3649
$182.450
1,000
$0.3335
$333.500
2,000
$0.3206
$641.200
4,000
$0.3117
$1,246.800
5,000
+
$0.3070
$1,535.000
Product Guides
CUSTOMERS
ALSO BOUGHT
212447-2
SCREW RTNR KIT,AMPLIMITE
1757824-9
AMPLIMITE,ASY,RCPT,STD,90,ZN,3,CT
2600A21E
Switch Rocker ON None OFF DPST Quick Connect/Solder Lug Rocker 16A 250VAC 14VDC 50000Cycle...
H-9183-B
Oval Handle Aluminum Satin
8423
Aluminum Hex Standoff - 6-32 Thread - 1/4" OD - 1/2" Length.