Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
F2024
RoHS:
Yes
HTS:
3926908500
ECCN:
EAR99
Supplier Standard Pack
500
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
20 AWG
Color:
Gray
Operating Temperature:
105(Max) °C
Ferrules Terminal 20AWG Copper Gray 14mm Tin
Search Keywords:
F2024
IN STOCK:
2,501
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
500
$0.2518
$125.900
1,000
$0.2365
$236.500
2,500
$0.2262
$565.500
5,000
$0.2199
$1,099.500
7,500
$0.2138
$1,603.500
25,000
$0.2054
$5,135.000
50,000
+
$0.2023
$10,115.000
Product Guides
CUSTOMERS
ALSO BOUGHT
F2031
Ferrules Terminal 16AWG Copper Black 14.5mm Tin
F2021
Ferrules Terminal 20AWG Copper White 13.5mm Tin
F2020
Ferrules Terminal 22AWG Copper White 11.5mm Tin
F2035
Ferrules Terminal 14AWG Copper Blue 15mm Tin
F4009
Polypropylene-Insulated Ferrule - Length .492 In - Pin Length .315 In - Pin Dia .031 In - ...