help desk software
DATA SHEET

F2028

Thomas & Betts

Ferrules Terminal 20AWG Copper Red 14.5mm Tin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
F2028
RoHS:
Yes
HTS:
8536908585
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
20 AWG
Color:
Red
Operating Temperature:
105(Max) °C
Ferrules Terminal 20AWG Copper Red 14.5mm Tin
Search Keywords:
F2028
IN STOCK: 3,015
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.2518
$125.900
1,000
$0.2365
$236.500
2,500
$0.2262
$565.500
5,000
$0.2199
$1,099.500
7,500
$0.2138
$1,603.500
25,000
$0.2054
$5,135.000
50,000 +
$0.2023
$10,115.000
Tools/3D Models
Product Guides