Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
F2031
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
500
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
16 AWG
Color:
Black
Operating Temperature:
105(Max) °C
The THOMAS & BETTS F2031 Ferrules Terminal 16AWG Copper Black 14.5mm Tin is a high-quality electrical component for wire termination. These ferrules are designed to securely connect and protect 16AWG copper wires, ensuring a reliable electrical connection. The black color provides easy identification, and the 14.5mm length accommodates various wiring applications. The tin coating protects against corrosion and improves conductivity, enhancing the overall performance of your electrical systems. Trust THOMAS & BETTS for durable and dependable ferrules that meet your wiring needs.
Search Keywords:
F2031
IN STOCK:
9,220
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
500
$0.3145
$157.250
1,000
$0.3098
$309.800
2,500
$0.2876
$719.000
5,000
$0.2758
$1,379.000
7,500
$0.2716
$2,037.000
10,000
$0.2675
$2,675.000
15,000
$0.2635
$3,952.500
25,000
+
$0.2596
$6,490.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1318697-2
Contact SKT Crimp ST Cable Mount Tray
1786174
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1827761
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
F2053
Ferrules Terminal (1/0)AWG Copper Blue 36mm Tin
F2024
Ferrules Terminal 20AWG Copper Gray 14mm Tin