help desk software
DATA SHEET

F2033

Thomas & Betts

Ferrules Terminal 16AWG Copper Black 18.5mm Tin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
F2033
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
16 AWG
Color:
Black
Operating Temperature:
105(Max) °C
Ferrules Terminal 16AWG Copper Black 18.5mm Tin
Search Keywords:
F2033
IN STOCK: 414
Ships today, if you order in
You may purchase in-stock quantity up to 414
Minimum Order:
500
Available in less than min:
414
Multiple:
500
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.6082
$0.608
500
$0.5529
$276.450
1,000
$0.5109
$510.900
2,500
$0.4896
$1,224.000
5,000
$0.4823
$2,411.500
7,500
$0.4750
$3,562.500
10,000
$0.4679
$4,679.000
15,000
$0.4609
$6,913.500
25,000 +
$0.4540
$11,350.000
Tools/3D Models
Product Guides