Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
F2035
RoHS:
Yes
HTS:
8536908585
ECCN:
EAR99
Supplier Standard Pack
500
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
14 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
THOMAS & BETTS part F2035 is a high-quality ferrule terminal designed for use with 14AWG copper wires. The terminal features a vibrant blue color and a length of 15mm, making it easy to identify and install. The terminal is coated with tin for enhanced durability and conductivity, ensuring a reliable connection. Ideal for a variety of electrical applications, this ferrule terminal is a versatile and essential component for any wiring project.
Search Keywords:
F2035
IN STOCK:
1,978
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
500
$0.3491
$174.550
1,000
$0.3438
$343.800
2,500
$0.3191
$797.750
5,000
$0.3060
$1,530.000
7,500
$0.3014
$2,260.500
10,000
$0.2969
$2,969.000
15,000
$0.2925
$4,387.500
25,000
+
$0.2881
$7,202.500
Product Guides