help desk software
DATA SHEET

F2036

Thomas & Betts

Ferrules Terminal 14AWG Copper Blue 19mm Tin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
F2036
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
14 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
The THOMAS & BETTS part F2036 is a high-quality Ferrules Terminal designed for use with 14AWG copper wires. It features a sturdy construction and a blue color indicator for easy identification. The ferrules have a length of 19mm and are coated with a layer of tin for added durability and corrosion resistance. Ideal for professional electrical installations, these ferrules ensure secure and reliable wire termination.
Search Keywords:
F2036
IN STOCK: 0
On Order:
5,000   can ship 12/26/24 
Minimum Order:
500
Multiple:
500
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.4412
$220.600
1,000
$0.4076
$407.600
2,500
$0.3989
$997.250
5,000
$0.3906
$1,953.000
7,500
$0.3867
$2,900.250
10,000
$0.3828
$3,828.000
15,000
$0.3790
$5,685.000
25,000 +
$0.3752
$9,380.000
Tools/3D Models
Product Guides