Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
F2038
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
500
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
12 AWG
Color:
Gray
Operating Temperature:
105(Max) °C
Ferrules Terminal 12AWG Copper Gray 17.5mm Tin
Search Keywords:
F2038
IN STOCK:
498
Ships today, if you order in
You may purchase in-stock quantity up to 498
Minimum Order:
500
Available in less than min:
498
Multiple:
500
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$0.5150
$0.515
500
$0.4682
$234.100
1,000
$0.4326
$432.600
2,500
$0.4234
$1,058.500
5,000
$0.4146
$2,073.000
7,500
$0.4084
$3,063.000
10,000
$0.4023
$4,023.000
15,000
$0.3962
$5,943.000
25,000
+
$0.3903
$9,757.500
Product Guides
CUSTOMERS
ALSO BOUGHT
45-308
Cable Assembly 1.828m 28AWG D-Sub to D-Sub 9 to 9 POS M-F
RCP-1000-24
AC/DC Power Supply - 1 Output - 24V@40A - 960W
UMC
Wiring Ducts Polycarbonate Black
GPTBNH11
Switch Snap Action N.O./N.C. SPDT Plunger Screw 20A 250VAC 250VDC 1491.4VA 6.37N Panel Mou...
G7S4A2BEDC24
Safety Relay - 24VDC Coil - 6PST-4NO/2NC (4 Form A, 2 Form B) - 10A Contact - 250VAC/30VDC...