Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
F2039
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
500
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
12 AWG
Color:
Gray
Operating Temperature:
105(Max) °C
The THOMAS & BETTS part F2039 is a high-quality ferrule terminal designed specifically for 12AWG copper wires. These ferrules are made from durable materials and are tinted in gray to provide optimal insulation and protection. With a length of 20mm, these ferrules are perfect for various electrical applications. The tin coating enhances conductivity and prevents rusting, ensuring long-lasting performance. Invest in THOMAS & BETTS part F2039 for secure and reliable wire connections.
Search Keywords:
F2039
IN STOCK:
2,068
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$0.7750
$38.750
500
$0.5471
$273.550
1,000
$0.5054
$505.400
2,500
$0.4844
$1,211.000
5,000
$0.4796
$2,398.000
7,500
$0.4748
$3,561.000
10,000
$0.4700
$4,700.000
15,000
+
$0.4653
$6,979.500
Product Guides
CUSTOMERS
ALSO BOUGHT
51864-9
Ring Tongue Terminal - M5 - #10 - 14 AWG - 2.15 mm² - PIDG Series - Blue - Grey.
F8008
Ferrules Terminal 14AWG Copper Blue 18.5mm Electro Tin
F8009
Ferrules Terminal 14AWG Copper Blue 21.5mm Electro Tin
F2028
Ferrules Terminal 20AWG Copper Red 14.5mm Tin
RF4-14
Ring Tongue Terminal 4AWG Copper Yellow 44.7mm Electro Tin