Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
F2044
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Ferrules Terminal3852
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
8 AWG
Color:
Red3840
Operating Temperature:
105(Max) °C
THOMAS & BETTS part F2044 is a high-quality ferrule terminal designed for 8AWG copper wires. This red-colored ferrule terminal has a length of 27mm and is coated with a layer of tin for enhanced durability and conductivity. It is an essential component for secure and reliable electrical connections and is suitable for various industrial and commercial applications. Upgrade your wiring system with this reliable and efficient ferrule terminal from THOMAS & BETTS.
Search Keywords:
F2044
IN STOCK:
17,800
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$0.959
$95.900
300
$0.846
$253.800
1,000
$0.765
$765.000
2,500
$0.749
$1,872.500
5,000
$0.742
$3,710.000
7,500
$0.734
$5,505.000
10,000
$0.727
$7,270.000
15,000
+
$0.720
$10,800.000
Product Guides
CUSTOMERS
ALSO BOUGHT
325303
TERMINAL,AMPOWER 1/0 3/8
MT2/H-1-10
Horizontal Marking Tag Strips of 10 tags numbered 1-10 - 4.9mm x 5.8mm. Priced per package...
328178
TERMINAL,AMPOWER 4 1/2
1658641-2
D Sub Connector Housing - 50 Ways - D Sub - DC - AMPLIMITE HDP-20 Series - Plug - Steel Bo...
1-745491-8
09 HDE MS RCPT,22-26,LEAD FREE