Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
F2046
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
6 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
The THOMAS & BETTS part F2046 is a set of Ferrules Terminals designed for 6AWG copper wire connections. These blue-colored ferrules feature a length of 29mm and are coated with tin for added durability and conductivity. Ideal for various industrial and electrical applications, these high-quality ferrules ensure secure and efficient wire terminations. Trust THOMAS & BETTS for dependable solutions in electrical connectivity.
Search Keywords:
F2046
IN STOCK:
890
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$1.047
$104.700
300
$0.924
$277.200
1,000
$0.835
$835.000
2,500
$0.818
$2,045.000
5,000
$0.810
$4,050.000
7,500
$0.801
$6,007.500
10,000
$0.793
$7,930.000
15,000
+
$0.786
$11,790.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
TFT20018-NA005
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural - 30.48m (100ft)/S...
5745175-3
D Sub Backshell - AMPLIMITE Series - DD - 180° - Zinc Body.
MT2/H-1-10
Horizontal Marking Tag Strips of 10 tags numbered 1-10 - 4.9mm x 5.8mm. Priced per package...
1658641-2
D Sub Connector Housing - 50 Ways - D Sub - DC - AMPLIMITE HDP-20 Series - Plug - Steel Bo...
1-640724-0
15P UMNL STR/REL & INSRT NATL