help desk software
DATA SHEET

F2053

Thomas & Betts

Ferrules Terminal (1/0)AWG Copper Blue 36mm Tin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
F2053
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
(1/0) AWG
Color:
Blue
Operating Temperature:
105(Max) °C
Ferrules Terminal (1/0)AWG Copper Blue 36mm Tin
Search Keywords:
F2053
IN STOCK: 100
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$5.34
$267.000
100
$4.93
$493.000
200
$4.83
$966.000
400
$4.73
$1,892.000
500 +
$4.66
$2,330.000
Tools/3D Models
Product Guides