Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
F4-516
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
20
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
7.93 mm
Wire Size:
4 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
Ring Tongue Terminal 4AWG 34.29mm 15.24mm Electro-Tin Bulk
Search Keywords:
F4516
Different packaging options available. See Alternatives
IN STOCK:
189
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
20
$4.63
$92.600
60
$3.76
$225.600
260
$3.49
$907.400
500
$3.30
$1,650.000
1,000
$3.25
$3,250.000
2,500
$3.13
$7,825.000
5,000
$3.08
$15,400.000
7,500
+
$3.04
$22,800.000
Product Guides