F72
Thomas & BettsRing Tongue Terminal 4AWG Electrolytic Copper 34.29mm Electro Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
F72
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
200
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
7.93 mm
Wire Size:
4 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
The THOMAS & BETTS part F72 is a high-quality Ring Tongue Terminal designed for seamless electrical connections. This terminal is specifically designed to accommodate 4AWG wires and is made from durable electrolytic copper for optimal conductivity. With a length of 34.29mm and a protective electro tin coating, this Ring Tongue Terminal ensures excellent performance and long-lasting durability. Trust THOMAS & BETTS for reliable electrical solutions.
Search Keywords:
F72
Different packaging options available. See Alternatives
IN STOCK:
42
Ships today, if you order in
On Order:
400
can ship 12/9/24
Minimum Order:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$2.500
$25.000
200
$1.630
$326.000
400
$1.596
$638.400
600
$1.580
$948.000
1,000
$1.563
$1,563.000
2,600
$1.547
$4,022.200
5,000
$1.531
$7,655.000
7,600
+
$1.516
$11,521.600
Product Guides