help desk software
DATA SHEET

F8009

Thomas & Betts

Ferrules Terminal 14AWG Copper Blue 21.5mm Electro Tin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
F8009
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
14 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
Ferrules Terminal 14AWG Copper Blue 21.5mm Electro Tin
Search Keywords:
F8009
IN STOCK: 95
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.834
$20.850
250
$0.678
$169.500
500
$0.668
$334.000
1,000
$0.648
$648.000
2,500
$0.594
$1,485.000
5,000
$0.585
$2,925.000
7,500
$0.577
$4,327.500
10,000 +
$0.568
$5,680.000
Tools/3D Models
Product Guides