Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
G2-38
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Tubular
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.52 mm
Wire Size:
2 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
This THOMAS & BETTS part G2-38 is a tubular terminal designed for 2AWG wire. It features a 40.38mm overall length and a 17.52mm barrel diameter, making it suitable for a variety of electrical applications. The terminal is coated with Electro-Tin for durability and corrosion resistance. It comes packaged in a convenient cardboard container for easy storage and organization.
Search Keywords:
G238
Different packaging options available. See Alternatives
IN STOCK:
0
On Order:
90
can ship 12/26/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$8.84
$88.400
30
$7.18
$215.400
100
$6.86
$686.000
250
$6.30
$1,575.000
500
$6.20
$3,100.000
1,000
$6.11
$6,110.000
2,500
+
$5.89
$14,725.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3540S-1-103L
Rotary Potentiometer - 10K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - So...
1-5499910-0
A/L UNIV HDR 50P VERT SHT LAT
09-50-3151
Conn Housing F 15 POS 3.96mm Crimp ST Cable Mount KK® Bag
C300K10RE
Res Wirewound 10 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
54158
Lug Terminal (2/0)AWG Copper 47.75mm Electro Tin