Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
G2-516
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Tubular
Gender:
N/A
Tab Size:
N/A
Stud Size:
7.93 mm
Wire Size:
2 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
Our THOMAS & BETTS part G2-516 is a tubular connector specifically designed for use with 2AWG wire. With a 40.38mm length and 17.52mm diameter, this connector is versatile and efficient. It is electro-tin plated to ensure maximum conductivity and durability. The connector is securely packaged on a cardboard card for easy storage and organization. Trust THOMAS & BETTS for high-quality electrical components that you can rely on.
Search Keywords:
G2516
Different packaging options available. See Alternatives
IN STOCK:
20
Ships today, if you order in
On Order:
200
can ship 11/29/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$9.89
$98.900
20
$8.39
$167.800
40
$7.28
$291.200
80
$6.97
$557.600
100
+
$6.66
$666.000
Product Guides