Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
G971
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
Tubular
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
2 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
The THOMAS & BETTS part G971 is a high-quality tubular terminal connector perfect for various electrical applications. It is made with 2AWG electrolytic copper for exceptional conductivity and durability. With a 40.38mm tin coating, this connector offers excellent resistance to corrosion and ensures long-lasting performance. Trust in this reliable and efficient design for your electrical connection needs.
Search Keywords:
G971
Different packaging options available. See Alternatives
IN STOCK:
1,694
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$2.03
$203.000
300
$1.94
$582.000
500
$1.88
$940.000
1,000
$1.78
$1,780.000
2,500
$1.73
$4,325.000
5,000
$1.69
$8,450.000
7,500
$1.66
$12,450.000
10,000
+
$1.64
$16,400.000
DOWNLOADS