G972
Thomas & BettsTubular 2AWG Electrolytic Copper Metallic 40.38mm Electro Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
G972
RoHS:
No
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Tubular
Gender:
N/A
Tab Size:
N/A
Stud Size:
7.93 mm
Wire Size:
2 AWG
Color:
Metallic
Operating Temperature:
150(Max) °C
The THOMAS & BETTS part G972 is a high-quality tubular connector made from 2AWG electrolytic copper. It features a metallic design with a durable electro tin coating, providing protection against corrosion and ensuring reliable performance. With a length of 40.38mm, this connector is ideal for various electrical applications, offering a secure and efficient connection. Trust THOMAS & BETTS for exceptional quality and performance in your electrical projects.
Search Keywords:
G972
Different packaging options available. See Alternatives
IN STOCK:
2,071
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$3.087
$308.700
300
$3.021
$906.300
500
$2.958
$1,479.000
1,000
$2.929
$2,929.000
2,500
$2.899
$7,247.500
5,000
$2.870
$14,350.000
7,500
$2.842
$21,315.000
10,000
+
$2.813
$28,130.000
Product Guides
CUSTOMERS
ALSO BOUGHT
54965BEUB
Copper One-Hole Lug - 90 Degree Bend Long Barrel - Blind End - Wire Size 3/0 AWG - 1/2 Inc...
F72
Ring Tongue Terminal 4AWG Electrolytic Copper 34.29mm Electro Tin
G973
Tubular 2AWG Electrolytic Copper 40.38mm Electro Tin
G975U
Non-Insulated Tubular Ring Terminal with 90 Degree Bend, Length 1.79 Inches
19193-0358
Ring Tongue Terminal (3/0)AWG 54.71mm 27.1mm Tin VersaKrimp™ Bag