Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
G973
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Tubular
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.52 mm
Wire Size:
2 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
The THOMAS & BETTS Tubular 2AWG Electrolytic Copper with a 40.38mm Electro Tin coating is an essential component for various electrical applications. This tubular copper has a 2-gauge size, ensuring excellent conductivity and durability. The electrolytic copper construction enhances its conductivity, making it ideal for high current applications. The 40.38mm electro tin coating offers corrosion resistance and electrical insulation, protecting the copper from environmental factors. Whether for power transmission, grounding, or other electrical projects, this reliable and versatile copper tubing is an excellent choice.
Search Keywords:
G973
Different packaging options available. See Alternatives
IN STOCK:
3,285
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$1.56
$156.000
300
$1.54
$462.000
500
$1.52
$760.000
1,000
$1.49
$1,490.000
2,500
$1.47
$3,675.000
5,000
$1.45
$7,250.000
7,500
$1.43
$10,725.000
10,000
+
$1.41
$14,100.000
Product Guides
CUSTOMERS
ALSO BOUGHT
54965BEUB
Copper One-Hole Lug - 90 Degree Bend Long Barrel - Blind End - Wire Size 3/0 AWG - 1/2 Inc...
160002
TERM,SOLIS R 2 M10
709-00/00
Conn Power PL 3 POS ST Cable Mount 3 Terminal 1 Port
320563
Ring Tongue Terminal - M6 - 1/4" - 16-14 AWG - 2 mm² - PIDG Series - Blue.
TMS-SCE-1/4-2.0-4
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow