Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
G975
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Tubular
Gender:
N/A
Tab Size:
N/A
Stud Size:
12.7 mm
Wire Size:
2 AWG
Color:
N/R
Operating Temperature:
150(Max) °C
The THOMAS & BETTS part G975 is a high-quality tubular connector designed specifically for electrical applications. With a 2AWG wire size and a compact size of 45.47mm in length and 20.32mm in diameter, this connector is perfect for various wiring projects. It features an Electro-Tin finish, ensuring excellent conductivity and corrosion resistance. The connector is conveniently packaged in a sturdy cardboard insert for easy storage and transportation. Trust THOMAS & BETTS to deliver durable and reliable electrical connectors for your needs.
Search Keywords:
G975
Different packaging options available. See Alternatives
IN STOCK:
0
On Order:
400
can ship 1/2/25
Minimum Order:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$6.08
$60.800
50
$4.25
$212.500
300
$3.76
$1,128.000
500
$3.70
$1,850.000
1,000
$3.65
$3,650.000
2,500
$3.59
$8,975.000
5,000
$3.54
$17,700.000
7,500
+
$3.49
$26,175.000
Product Guides
CUSTOMERS
ALSO BOUGHT
24-7068-1402
WireClean Spool Sn96.5Ag3Cu0.5
MDM-15PH003L
Connector D-Subminiature 0.457m 26AWG Micro D-Subminiature 15 POS PIN Crimp
D71
Ring Tongue Terminal 8AWG Electrolytic Copper Metallic 28.7mm Electro Tin
322A134-25/225-0
Molded Parts
DR-25-3/8-0-SP
Heat Shrink Tubing - Flame Retardant - Diesel Resistant - 2:1 - 0.375 " - 9.5 mm - Black -...