Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
GSB080
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Sleeve
Dimension:
2.61mm
Operating Temperature:
N/A
The THOMAS & BETTS Connector Accessories Sleeve in Blue (part GSB080) is a high-quality sleeve designed to provide excellent protection and insulation for electrical connectors. This sleeve is specifically designed for use with connectors in industrial and commercial applications. With its vibrant blue color, it is easily identifiable and ensures proper installation. Made from durable materials, this sleeve offers superior resistance to chemicals, moisture, and extreme temperatures. Trust the THOMAS & BETTS Connector Accessories Sleeve to deliver reliable performance and enhance the longevity of your electrical connections.
Search Keywords:
GSB080
IN STOCK:
253
Can Ship immediately
On Order:
3,000
can ship 1/6/25
Minimum Order:
50
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
50
$1.108
$55.400
500
$1.013
$506.500
1,000
$0.966
$966.000
3,000
$0.910
$2,730.000
5,000
$0.896
$4,480.000
8,000
$0.859
$6,872.000
10,000
$0.847
$8,470.000
15,000
+
$0.834
$12,510.000
Product Guides
CUSTOMERS
ALSO BOUGHT
TXR54AC00-2012AI
TXR54AC00-2012AI
HFW1131K04
General Purpose Relay - DPDT (2 Form C) - 26.5VDC Coil - 2A Contact - 28VDC Switching - No...
TXR54AC90-1005AI
Shrink Boot Adapters 90° 10/10S/10SL Shell Size Electroless Nickel Aluminum Alloy
GSB046
Sleeve Hard Bronze Gray 7.93mm Tin
GSB058
Conn Terminal, Two-Piece Grounding Connectors for Shielded and Coaxial Cable