GSB175
Thomas & BettsConnector Terminals, Connector Accessories Sleeve Green .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
GSB175
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
The THOMAS & BETTS GSB175 Connector Sleeve in green is a high-quality accessory for ensuring secure connections in various electrical applications. Designed to be used with connector terminals, this sleeve provides additional protection and stability for your connections. Invest in the quality and reliability of THOMAS & BETTS for your electrical projects.
Search Keywords:
GSB175
IN STOCK:
2,074
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$1.321
$33.025
250
$1.049
$262.250
500
$0.918
$459.000
1,000
$0.842
$842.000
3,000
$0.807
$2,421.000
5,000
$0.799
$3,995.000
8,000
$0.791
$6,328.000
15,000
+
$0.783
$11,745.000
Product Guides
CUSTOMERS
ALSO BOUGHT
C-108-2PM
Connector Accessories Prepunched Raised DIN Rail Aluminum
31894
Ring Tongue Terminal - M6 - 1/4" - 22-16 AWG - 1.42 mm² - PIDG Series - Red.
6-140-P
Conn Barrier Strip 12 POS 9.5mm Screw ST Cable Mount 30A
20114-84
Electromechanical Relay 110VDC 10KOhm 10A DPDT (35.05x35.05x50.8)mm Socket General Purpose...
250-7438-14-504
250 Series, 3/8" MH Black Anodized DataLamp Cartridge PMI Base