GSB312
Thomas & BettsConn Terminal, Two-Piece Grounding Connectors for Shielded and Coaxial Cable .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
GSB312
RoHS:
Yes
HTS:
8205595560
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Type:
Sleeve
Dimension:
9.19 mm
Operating Temperature:
N/A
The THOMAS & BETTS GSB312 is a professional-grade two-piece grounding connector designed for shielded and coaxial cables. This connector is perfect for ensuring a secure and reliable grounding connection to protect against interference and signal loss. The high-quality construction and easy installation make it ideal for industrial and commercial applications where proper grounding is essential. Trust THOMAS & BETTS for all your grounding connector needs.
Search Keywords:
GSB312
IN STOCK:
2,620
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$1.064
$26.600
50
$1.048
$52.400
100
$1.032
$103.200
250
$1.017
$254.250
500
$0.762
$381.000
750
$0.712
$534.000
1,000
+
$0.697
$697.000
Product Guides
CUSTOMERS
ALSO BOUGHT
GSC405
Connector Terminals Sleeve Nylon Red Tin Over Nickel
52291-1
Ring Tongue Terminal - M10 - 3/8" - 8 AWG - 10.54 mm² - PLASTI-GRIP Series - Red.
GSC460
Conn Terminal, Two-Piece Grounding Connectors for Shielded and Coaxial Cable
GSC415
Sleeve Soft Bronze Blue 6.35mm Tin Carton