Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
GSC205
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Sleeve
Color:
Yellow
Body Material:
Soft Bronze
The THOMAS & BETTS Sleeve Soft Bronze Yellow 6.35mm Tin is a high-quality electrical connector sleeve designed for secure and efficient wire connections. Made with a durable soft bronze material, this sleeve is resistant to corrosion, ensuring long-lasting performance. The sleeve's 6.35mm size is compatible with various wire sizes, offering versatility for different applications. The tin coating provides excellent conductivity and helps prevent oxidation, ensuring reliable signal transmission. This sleeve is easy to install and provides a secure and stable connection. Ideal for electrical projects, this THOMAS & BETTS sleeve guarantees reliable performance and durability.
Search Keywords:
GSC205
IN STOCK:
1,225
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$2.003
$50.075
50
$1.587
$79.350
100
$1.400
$140.000
250
$1.294
$323.500
500
$1.266
$633.000
750
$1.253
$939.750
1,000
+
$1.240
$1,240.000
Product Guides
CUSTOMERS
ALSO BOUGHT
51864-7
TERMINAL,PIDG R IR 16 10
GSB128
Sleeve Hard Bronze Silver 7.93mm Tin
D-609-07
Connector Terminals Splice Copper Tin Bag/Box
GSB149
Connector Terminals, Sleeve Bronze Blue Tin Shield-Kon
GSC232
Conn Terminals, Two-Piece Grounding Connectors for Shielded and Coaxial Cable