GSC297
Thomas & BettsConnector Terminals, Two-Piece Grounding Connectors for Shielded and Coaxial Cable .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
GSC297
RoHS:
Yes
HTS:
8536509050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
The THOMAS & BETTS part GSC297 is a high-quality connector terminal designed for use with shielded and coaxial cables. This two-piece grounding connector ensures a secure and reliable connection, providing excellent performance and protection against electromagnetic interference. Crafted with precision, this connector is built to last and withstand the rigors of demanding applications. Whether you are working in telecommunications, broadcasting, or any other industry that requires shielded and coaxial cables, the THOMAS & BETTS part GSC297 is the perfect choice for ensuring optimal signal quality and continuity.
Search Keywords:
GSC297
IN STOCK:
1,639
Can Ship immediately
On Order:
1,000
can ship 12/26/24
Minimum Order:
25
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
25
$2.282
$57.050
100
$1.595
$159.500
250
$1.459
$364.750
500
$1.414
$707.000
1,000
$1.371
$1,371.000
3,000
$1.357
$4,071.000
5,000
$1.344
$6,720.000
8,000
+
$1.330
$10,640.000
Product Guides
CUSTOMERS
ALSO BOUGHT
54909BEUF
Copper One-Hole Lug - 45 Degree Bend Long Barrel - Blind End - Wire Size 1/0 AWG - 3/8 Inc...
VCFM-1002
Plug-In Mini ISO Relays
54970BE
Lug Terminal (4/0)AWG Copper 74.93mm Electro Tin
E10731
Tubular 6AWG Electrolytic Copper 35.05mm Electro Tin
GSB205
Sleeve Hard Bronze Orange 7.93mm Tin