H075TB
Thomas & BettsFittings Connector 0.75inch Female/Male Zinc, for Cable Protection Systems .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
H075TB
RoHS:
Yes
HTS:
8536694040
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
THOMAS & BETTS part H075TB is a high-quality fitting connector designed for cable protection systems. With a size of 0.75 inches, this connector is suitable for both female and male connections. Made from durable zinc material, it ensures long-lasting performance and reliable protection for cables. This connector is easy to install and provides a secure and tight connection for cable routing. Ideal for various applications, THOMAS & BETTS part H075TB is a top choice for professionals in the industry.
Search Keywords:
H075TB
IN STOCK:
198
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$17.26
$86.300
10
$15.08
$150.800
25
$13.79
$344.750
50
$13.37
$668.500
75
$13.23
$992.250
100
+
$12.83
$1,283.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AP1-1-51-752
Magnetic Circuit Breaker - 7.50A - Single Pole - 240VAC Max - Hook Terminals - DC - short ...
102387-1
10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
5242
Fittings Connector 0.5in Female/Male Malleable Iron, for Cable Protection Systems
102387-9
40 MODIV HSG COMP DR .100 POL
H050-TB
1/2 Inch Zinc Hub Connector with Thermoplastic Insulating Throat - Sealing Ring Nitrile (B...