H104-1/4X6
Thomas & BettsCable Management and Accessories, Hanger Rod Straight Gold Galvanized Steel 1828.8mm Length
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
H104-1/4X6
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Finish:
Gold Galvanized
Outside Diameter:
N/A
Family:
H104 1/4X6
Product Weight:
0.12 lbs
Straightness:
N/A
Style:
Straight
Material:
Steel
Cable Management and Accessories, Hanger Rod Straight Gold Galvanized Steel 1828.8mm Length
Search Keywords:
H10414X6
IN STOCK:
240
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
75
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$6.41
$64.100
25
$5.08
$127.000
50
$4.44
$222.000
75
$4.06
$304.500
150
$3.93
$589.500
225
$3.87
$870.750
300
+
$3.56
$1,068.000
Product Guides