help desk software
DATA SHEET

HSC2-20

Thomas & Betts

Heat Shrink End Cap ST Polyolefin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
HSC2-20
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
End Cap
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
20 KV/mm
Color:
N/A
Operating Temperature:
-55 to 110 °C
Inside Diameter After Shrinking:
6.1 mm
Inside Diameter Before Shrinking:
19.1 mm
Heat Shrink End Cap ST Polyolefin
Search Keywords:
HSC220
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$14.14
$141.400
30
$13.08
$392.400
50
$12.89
$644.500
100
$12.52
$1,252.000
250
$12.01
$3,002.500
500
$11.69
$5,845.000
1,000 +
$11.51
$11,510.000
Tools/3D Models
Product Guides