help desk software
DATA SHEET

HSC8-4M

Thomas & Betts

Heat Shrink Cap 5.1 inch Diameter

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
HSC8-4M
RoHS:
Yes
COO:
CA
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
N/A
Body Material:
N/A
Shrink Wall Type:
N/A
Styles:
N/A
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
N/A
Inside Diameter After Shrinking:
N/A
Inside Diameter Before Shrinking:
N/A
Heat Shrink Cap 5.1 inch Diameter
Search Keywords:
HSC84M
IN STOCK: 5
Can Ship immediately
Minimum Order:
4
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$30.47
$121.880
10
$16.95
$169.500
25
$8.45
$211.250
100
$8.04
$804.000
500
$7.65
$3,825.000
1,000
$7.26
$7,260.000
10,000
$6.90
$69,000.000
33,600 +
$6.56
$220,416.000
Tools/3D Models
Product Guides