help desk software
DATA SHEET

HSHR1300-4

Thomas & Betts

Heat Shrink Tubing ST Polyolefin Black Heavy

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
HSHR1300-4
RoHS:
Yes
COO:
CA
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Heavy
Styles:
Straight
Shrink Ratio:
6:1
Dielectric Strength:
20 KV/mm
Color:
Black
Operating Temperature:
-55 to 110 °C
Inside Diameter After Shrinking:
5.5 mm
Inside Diameter Before Shrinking:
33 mm
Heat Shrink Tubing ST Polyolefin Black Heavy
Search Keywords:
HSHR13004
IN STOCK: 0
MOQ for out of Stock Qty:
7
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
7
$1,001.60
$7,011.200
13
$569.29
$7,400.770
19
$401.81
$7,634.390
25 +
$393.78
$9,844.500
Tools/3D Models
Product Guides