J973
Thomas & BettsTubular (1/0)-(2/0)AWG Electrolytic Copper Metallic 50.55mm Electro Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
J973
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Type:
Tubular
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.52 mm
Wire Size:
(1/0)-(2/0) AWG
Color:
Metallic
Operating Temperature:
150(Max) °C
The THOMAS & BETTS part J973 is a highly efficient and reliable tubular connector designed for electrical applications. Made with high-quality electrolytic copper, this connector ensures excellent conductivity and durability. It is specifically designed to accommodate 1/0 to 2/0 AWG sized wires, making it suitable for various electrical installations. With a metallic construction and an electro tin finish, it offers resistance against corrosion and ensures long-lasting performance. Measuring 50.55mm in length, this connector is easy to install and provides a secure connection for your electrical needs.
Search Keywords:
J973
IN STOCK:
2,100
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$5.92
$296.000
100
$5.80
$580.000
250
$5.68
$1,420.000
500
$5.62
$2,810.000
1,000
$5.56
$5,560.000
2,500
$5.51
$13,775.000
5,000
$5.45
$27,250.000
7,500
+
$5.40
$40,500.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
E10711
Tubular 6AWG Electrolytic Copper 32mm Electro Tin
54142-TB
Lug Terminal 2AWG Copper 43.94mm Tin
3400S-1-103L
Rotary Potentiometer - 10K Ohm - 5W - 10(Elec)/10(Mech)Turn - 65.09 X 46.04 X 52.39mm - So...
54143-TB
Lug Terminal 2AWG Copper 41.91mm Electro Tin
54153UB
Lug Terminal (1/0)AWG Copper Pink Tin