help desk software
DATA SHEET

K971

Thomas & Betts

Tubular (2/0)-(3/0)AWG Electrolytic Copper 52.83mm Electro Tin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
K971
Alias/AKA:
MS-20659-153
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Type:
Tubular
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Wire Size:
(2/0)-(3/0) AWG
Color:
N/R
Operating Temperature:
150(Max) °C
Tubular (2/0)-(3/0)AWG Electrolytic Copper 52.83mm Electro Tin
Search Keywords:
K971
IN STOCK: 41
Ships today, if you order in
You may purchase in-stock quantity up to 41
Minimum Order:
50
Available in less than min:
41
Multiple:
50
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$5.785
$5.785
50
$5.259
$262.950
100
$4.859
$485.900
250
$4.656
$1,164.000
500
$4.610
$2,305.000
1,000
$4.564
$4,564.000
2,500
$4.518
$11,295.000
5,000
$4.473
$22,365.000
7,500 +
$4.428
$33,210.000
Tools/3D Models
Product Guides