K972
Thomas & BettsTubular (2/0)-(3/0)AWG Electrolytic Copper 52.83mm Electro Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
K972
Alias/AKA:
MS-20659-119
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Tubular
Gender:
N/A
Tab Size:
N/A
Stud Size:
7.93 mm
Wire Size:
(2/0)-(3/0) AWG
Color:
N/R
Operating Temperature:
150(Max) °C
The THOMAS & BETTS part K972 is a tubular connector designed for electrical applications. This connector is made from 2/0 to 3/0 AWG electrolytic copper, ensuring durability and excellent conductivity. With a length of 52.83mm, it offers a secure and reliable connection. The connector is finished with an electro tin coating, providing corrosion resistance and extending its lifespan. This tubular connector is a high-quality solution for various electrical projects.
Search Keywords:
K972
IN STOCK:
0
On Order:
500
can ship 11/21/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$10.04
$50.200
25
$7.02
$175.500
100
$6.49
$649.000
250
$6.22
$1,555.000
500
$6.15
$3,075.000
1,000
$6.09
$6,090.000
2,500
$6.03
$15,075.000
5,000
+
$5.97
$29,850.000
DOWNLOADS