K973
Thomas & BettsTubular (2/0)-(3/0)AWG Electrolytic Copper 52.83mm Electro Tin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
K973
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Tubular
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.52 mm
Wire Size:
(2/0)-(3/0) AWG
Color:
N/R
Operating Temperature:
150(Max) °C
Our THOMAS & BETTS part K973 is a high-quality tubular connector made of electrolytic copper, suitable for use with 2/0 to 3/0 AWG wire sizes. This connector features a 52.83mm length and is coated with electro tin for enhanced durability and conductivity. Ideal for use in a variety of electrical applications, this connector ensures reliable and secure connections for your wiring needs.
Search Keywords:
K973
IN STOCK:
750
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
50
$6.34
$317.000
100
$5.92
$592.000
250
$5.66
$1,415.000
500
$5.40
$2,700.000
1,000
$5.18
$5,180.000
2,500
$5.02
$12,550.000
5,000
$4.96
$24,800.000
7,500
+
$4.82
$36,150.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1898/5C-SL002
Slate - 152.4m (500ft)/Spool
G973
Tubular 2AWG Electrolytic Copper 40.38mm Electro Tin
3400S-1-103L
Rotary Potentiometer - 10K Ohm - 5W - 10(Elec)/10(Mech)Turn - 65.09 X 46.04 X 52.39mm - So...
K972
Tubular (2/0)-(3/0)AWG Electrolytic Copper 52.83mm Electro Tin
K975
Tubular (2/0)-(3/0)AWG Electrolytic Copper 52.83mm Electro Tin Sta-Kon®