Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
KN8-8R-D
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
500
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.16 mm
Wire Size:
8 AWG
Color:
Red
Operating Temperature:
105(Max) °C
The THOMAS & BETTS KN8-8R-D Ring Tongue Terminal is designed for use in electrical wiring applications where a secure and reliable connection is needed. This terminal is made from high-quality copper for excellent conductivity and durability. The 8AWG size is suitable for a wide range of wire gauges, making it versatile for various installations. The red color of the terminal provides easy identification and organization. With a length of 29mm, this ring tongue terminal is ideal for efficient and effective wire termination. Whether for residential, commercial, or industrial use, this THOMAS & BETTS KN8-8R-D Ring Tongue Terminal is a reliable and convenient choice.
Search Keywords:
KN88RD
IN STOCK:
623
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
10
$2.88
$28.800
100
$2.04
$204.000
250
$1.88
$470.000
500
$1.84
$920.000
1,000
$1.80
$1,800.000
2,500
$1.78
$4,450.000
5,000
$1.75
$8,750.000
7,500
+
$1.72
$12,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CPMC881
BNC CRIMP PLUG-RG58
1-206062-3
CPC cable clamp, size 11
206060-1
Circular Connector Housing - Plug - For Female Sockets - 4 Positions - Shell Size 11 - Con...
1-5050871-0
SOCKET,MIN-SPR W/H SN-AU SER-5
206429-1
This plug from TE comes from their Circular Plastic Connectors for Commercial Signal and P...