help desk software
DATA SHEET

KNF10-250FD-D

Thomas & Betts

Quick Disconnect Terminal 10-12AWG Copper Yellow F 24.2mm .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
KNF10-250FD-D
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
5.16 mm²
Stud Size:
N/A
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
This Thomas & Betts KNF10-250FD-D is a high-quality quick disconnect terminal designed for use with 10-12AWG copper wire. The terminal is colored yellow and has a female connector, making it easy to quickly and securely connect and disconnect wires. With a width of 24.2mm, this terminal is suitable for a variety of electrical applications and is sure to provide a reliable connection.
Search Keywords:
KNF10250FDD
IN STOCK: 0
On Order:
2,000   can ship 12/26/24 
Minimum Order:
25
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.362
$34.050
250
$0.961
$240.250
500
$0.888
$444.000
1,000
$0.869
$869.000
2,500
$0.851
$2,127.500
5,000
$0.838
$4,190.000
7,500
$0.826
$6,195.000
10,000 +
$0.813
$8,130.000
Tools/3D Models
Product Guides