help desk software
DATA SHEET

KNF18-187-20FDM

Thomas & Betts

Quick Disconnect Terminal 16-22AWG Copper Red F 20.2mm Box Automotive

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
KNF18-187-20FDM
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
2.41 mm²
Stud Size:
N/A
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
Life Cycle:
Discontinued & Replaced
Quick Disconnect Terminal 16-22AWG Copper Red F 20.2mm Box Automotive
Search Keywords:
KNF1818720FDM
  This product is discontinued, but still in stock
IN STOCK: 186,575
Can Ship immediately
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.1200
$21.200
50
$2.0200
$101.000
100
$0.8670
$86.700
250
$0.5049
$126.225
500
$0.4519
$225.950
1,000
$0.4090
$409.000
3,000 +
$0.3886
$1,165.800
RECOMMENDED REPLACEMENT
KNF18-187-020FD-M
KNF18-187-020FD-M
VIEW PRODUCT
Tools/3D Models
Product Guides