help desk software
DATA SHEET

KNF18-18720FFDM

Thomas & Betts

Quick Disconnect Terminal 18-22AWG Brass Red F 15mm .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
KNF18-18720FFDM
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
2.41 mm²
Stud Size:
N/A
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
Introducing the THOMAS & BETTS Quick Disconnect Terminal KNF18-18720FFDM. This high-quality terminal is designed for easy and efficient use, featuring a brass construction suitable for 18-22AWG wires. The vibrant red color indicates a female connector, with a 15mm size for seamless installation. Trust in THOMAS & BETTS for reliable and durable electrical components.
Search Keywords:
KNF1818720FFDM
IN STOCK: 1,465
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.082
$27.050
250
$0.763
$190.750
500
$0.705
$352.500
1,000
$0.690
$690.000
3,000
$0.676
$2,028.000
5,000
$0.666
$3,330.000
8,000
$0.656
$5,248.000
15,000 +
$0.646
$9,690.000
Tools/3D Models
Product Guides