help desk software
DATA SHEET

L-11-40-9-D

Thomas & Betts

Cable Ties, Nylon 6/6 Natural Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
L-11-40-9-D
RoHS:
Yes
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Style:
N/A
Body Material:
Nylon 6/6
Dimension:
N/A
Maximum Bundle Diameter:
N/A
Tensile Strength:
N/A
Color:
Natural
Operating Temperature:
-40°C to 85 °C
Cable Ties, Nylon 6/6 Natural Bulk
Search Keywords:
L11409D
  Possible Replacement options available.  See Alternatives
IN STOCK: 5,000
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.1681
$84.050
2,500
$0.1521
$380.250
5,000
$0.1498
$749.000
7,500
$0.1476
$1,107.000
10,000
$0.1444
$1,444.000
25,000
$0.1391
$3,477.500
50,000
$0.1370
$6,850.000
100,000 +
$0.1349
$13,490.000
Tools/3D Models
Product Guides