L-11-50-0-C
Thomas & BettsCable Ties, Standard Locking Nylon 6/6 Black 76.2mm 222.41N Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
L-11-50-0-C
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
100
Style:
Standard Locking
Body Material:
Nylon 6/6
Maximum Bundle Diameter:
76.2 mm
Tensile Strength:
222.41 N
Color:
Black
Operating Temperature:
-40°C to 85 °C
The THOMAS & BETTS part L-11-50-0-C is a reliable and versatile cable tie designed for automotive applications. These cable ties are made from high-quality nylon 6/6 material, ensuring durability and resistance to various environmental factors. With a length of 76.2mm and a standard locking mechanism, they provide a secure and tight grip on cables and wires. The black color adds a sleek and professional look to any automotive project. These cable ties can withstand a force of 222.41N, making them suitable for heavy-duty applications. Trust THOMAS & BETTS for your automotive cable management needs.
Search Keywords:
L11500C
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
0
On Order:
10,000
can ship 12/4/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2442
$24.420
1,000
$0.1924
$192.400
2,500
$0.1841
$460.250
5,000
$0.1813
$906.500
7,500
$0.1786
$1,339.500
25,000
$0.1671
$4,177.500
50,000
$0.1646
$8,230.000
100,000
+
$0.1621
$16,210.000
Product Guides