Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
L-11-50MH-0-C
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
100
Style:
Miniature
Body Material:
Nylon
Maximum Bundle Diameter:
76.2 mm
Tensile Strength:
50(Min) N
Color:
Black
Operating Temperature:
N/A
Cable Ties, Miniature Nylon Black 76.2mm 50N
Search Keywords:
L1150MH0C
IN STOCK:
600
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$0.6142
$61.420
500
$0.4991
$249.550
1,000
$0.4767
$476.700
2,500
$0.4499
$1,124.750
5,000
$0.4375
$2,187.500
7,500
$0.4310
$3,232.500
10,000
$0.4245
$4,245.000
15,000
+
$0.4181
$6,271.500
Product Guides
CUSTOMERS
ALSO BOUGHT
87133-6
20 LOCKING CLIP HSG DR MRKD
NHC1012
90 MALE CORD CONN, .38-.44", 3/8", ALU
LSA1A-1B
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rota...
Q14F3CXXR28E/HE
14mm dia panel mount indicator - Uni Color LED - Flush Mount - Red - 28VDC - Wire Leads - ...
TCMD-08-01
Conn IDC Connector HDR 16 POS 2mm IDT RA Cable Mount Tube