Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
L-14-50-9-C
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
100
Style:
Standard Locking
Body Material:
Nylon 6/6
Dimension:
N/A
Maximum Bundle Diameter:
4 mm
Tensile Strength:
N/A
Color:
Natural
Operating Temperature:
-40°C to 85 °C
Cable Ties, Standard Locking Nylon 6/6 Natural 4mm
Search Keywords:
L14509C
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
3,941
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$0.2816
$0.2816
100
$0.2560
$25.6000
1,000
$0.2017
$201.7000
2,500
$0.1929
$482.2500
5,000
$0.1900
$950.0000
7,500
$0.1872
$1,404.0000
25,000
$0.1751
$4,377.5000
50,000
$0.1725
$8,625.0000
100,000
+
$0.1699
$16,990.0000
Product Guides