help desk software
DATA SHEET

L-5-30-0-M

Thomas & Betts

Cable Ties, Nylon 6/6 Black .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
L-5-30-0-M
RoHS:
Yes
HTS:
3926909988
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Style:
N/A
Body Material:
Nylon 6/6
Dimension:
N/A
Maximum Bundle Diameter:
N/A
Tensile Strength:
N/A
Color:
Black
Operating Temperature:
-40°C to 85 °C
The THOMAS & BETTS part L-5-30-0-M is a high-quality cable tie made from durable Nylon 6/6 material. These black cable ties offer excellent strength and reliability for securing cables, wires, and other items in place. They are resistant to heat, chemicals, and UV radiation, making them suitable for both indoor and outdoor applications. With a length of 5 inches, these cable ties are perfect for organizing and managing cables in a wide range of settings, including home, office, workshop, and industrial environments. Order today and experience the convenience and efficiency of these versatile cable ties.
Search Keywords:
L5300M
  Possible Replacement options available.  See Alternatives
IN STOCK: 38,585
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1456
$145.600
3,000
$0.1130
$339.000
8,000
$0.1078
$862.400
25,000
$0.1014
$2,535.000
50,000
$0.1000
$5,000.000
100,000
$0.0972
$9,720.000
150,000
$0.0958
$14,370.000
250,000 +
$0.0942
$23,550.000
Tools/3D Models
Product Guides