help desk software
DATA SHEET

L-6-18-9-M

Thomas & Betts

Cable Ties, Nylon 6/6 Natural Bulk .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Thomas & Betts
Part No:
L-6-18-9-M
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Style:
N/A
Body Material:
Nylon 6/6
Dimension:
N/A
Maximum Bundle Diameter:
N/A
Tensile Strength:
N/A
Color:
Natural
Operating Temperature:
-40°C to 85 °C
THOMAS & BETTS part L-6-18-9-M are high-quality cable ties designed for efficient cable management. Made from durable nylon 6/6 material, these cable ties offer exceptional strength and flexibility. With a natural color finish, they seamlessly blend with any surroundings. These cable ties come in a bulk pack, providing a cost-effective solution for both industrial and residential applications. Perfect for organizing cables in electrical installations, data centers, warehouses, or even at home, these cable ties are a reliable choice to keep your cables neat and tidy.
Search Keywords:
L6189M
  Different packaging options available.  See Alternatives
  Possible Replacement options available.  See Alternatives
IN STOCK: 30,196
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1729
$172.900
5,000
$0.1415
$707.500
10,000
$0.1385
$1,385.000
25,000
$0.1371
$3,427.500
50,000
$0.1357
$6,785.000
100,000
$0.1344
$13,440.000
150,000
$0.1330
$19,950.000
250,000 +
$0.1317
$32,925.000
Tools/3D Models
Product Guides